
LTC2862IS8-2#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2862IS8-2#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862IS8-2#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862IS8-2#PBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SO |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.98000 | ¥56.98 |
| 10 | ¥43.88100 | ¥438.81 |
| 25 | ¥40.59560 | ¥1,014.89 |
| 100 | ¥36.98760 | ¥3,698.76 |
| 300 | ¥34.97437 | ¥10,492.31 |
| 500 | ¥34.22984 | ¥17,114.92 |
| 1,000 | ¥33.37613 | ¥33,376.13 |
| 2,500 | ¥32.47505 | ¥81,187.63 |











