Diode 100 V 1A Surface Mount SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBMS1100-HF

DigiKey Part Number
641-CDBMS1100-HFTR-ND - Tape & Reel (TR)
641-CDBMS1100-HFCT-ND - Cut Tape (CT)
641-CDBMS1100-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBMS1100-HF
Description
DIODE SCHOTTKY 100V 1A SOD123F
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 1A Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
25pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
SOD-123F
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-50°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
830 mV @ 1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SKL110Diotec Semiconductor5574878-SKL110CT-ND¥2.98000Similar
In-Stock: 576
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥1.91900¥19.19
100¥1.20580¥120.58
500¥0.89382¥446.91
1,000¥0.79301¥793.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.66452¥1,993.56
6,000¥0.59969¥3,598.14
9,000¥0.56661¥5,099.49
15,000¥0.52943¥7,941.45
21,000¥0.50741¥10,655.61
30,000¥0.48599¥14,579.70
Manufacturers Standard Package