B72530E0250K062

DigiKey Part Number
495-7471-2-ND - Tape & Reel (TR)
495-7471-1-ND - Cut Tape (CT)
495-7471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72530E0250K062
Description
VARISTOR 39V 300A 1210
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
39 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72530E0250K062 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
300 A
Energy
1.7J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.69000¥3.69
10¥3.23500¥32.35
25¥3.04080¥76.02
100¥2.48180¥248.18
250¥2.30532¥576.33
500¥1.96200¥981.00
1,000¥1.72719¥1,727.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥1.72716¥3,454.32
Manufacturers Standard Package