RAC02E-15SK/277 | |
---|---|
DigiKey Part Number | 945-RAC02E-15SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RAC02E-15SK/277 |
Description | AC/DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 133mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC02E-15SK/277 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 15V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 133mA | |
Power (Watts) | 2 W | |
Applications | ITE (Commercial) | |
Features | Baseplate, Standby Output | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 1.33" L x 0.87" W x 0.61" H (33.7mm x 22.2mm x 15.4mm) | |
Approval Agency | CB, CE, cURus, EAC | |
Line Regulation | ±0.5% | |
Load Regulation | 0.5% | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.04000 | ¥64.04 |
5 | ¥63.13400 | ¥315.67 |
10 | ¥62.25500 | ¥622.55 |
25 | ¥60.47400 | ¥1,511.85 |
50 | ¥56.91580 | ¥2,845.79 |
100 | ¥55.13750 | ¥5,513.75 |
250 | ¥53.35892 | ¥13,339.73 |
500 | ¥51.58018 | ¥25,790.09 |