B72530G0250K062 | |
---|---|
DigiKey Part Number | 495-B72530G0250K062TR-ND - Tape & Reel (TR) 495-B72530G0250K062CT-ND - Cut Tape (CT) 495-B72530G0250K062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530G0250K062 |
Description | CT1210K25G_G |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 V 300 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530G0250K062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 300 A | |
Energy | 1.7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
5 | ¥4.35200 | ¥21.76 |
10 | ¥4.22000 | ¥42.20 |
50 | ¥3.55320 | ¥177.66 |
100 | ¥2.94980 | ¥294.98 |
250 | ¥2.68168 | ¥670.42 |
500 | ¥2.27938 | ¥1,139.69 |
1,000 | ¥2.01126 | ¥2,011.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.67268 | ¥3,345.36 |
4,000 | ¥1.65942 | ¥6,637.68 |