V20E30P | ||
---|---|---|
DigiKey Part Number | F7180-ND | |
Manufacturer | ||
Manufacturer Product Number | V20E30P | |
Description | VARISTOR 47V 8KA DISC 20MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 47 V 8 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 38 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 8 kA | |
Energy | 90J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 12000 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.89400 | ¥58.94 |
25 | ¥5.59240 | ¥139.81 |
100 | ¥4.59480 | ¥459.48 |
250 | ¥4.29480 | ¥1,073.70 |
500 | ¥3.79550 | ¥1,897.75 |
1,000 | ¥2.99641 | ¥2,996.41 |
2,500 | ¥2.79666 | ¥6,991.65 |
5,000 | ¥2.74397 | ¥13,719.85 |