AK10-033C-Y | ||
---|---|---|
DigiKey Part Number | 18-AK10-033C-Y-ND | |
Manufacturer | ||
Manufacturer Product Number | AK10-033C-Y | |
Description | TVS DIODE 33VWM 53VC AXIAL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 53V Clamp 10000A (10kA) (8/20µs) Ipp Tvs Diode Through Hole Axial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36V | |
Voltage - Clamping (Max) @ Ipp | 53V | |
Current - Peak Pulse (10/1000µs) | 10000A (10kA) (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | Axial, Right Angle Bend (24.15mm Center) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥254.57000 | ¥254.57 |
10 | ¥226.17600 | ¥2,261.76 |
56 | ¥211.01250 | ¥11,816.70 |
112 | ¥197.82473 | ¥22,156.37 |
280 | ¥184.63643 | ¥51,698.20 |
448 | ¥168.81038 | ¥75,627.05 |