AVRH10C101KT4R7FA8 | ||
---|---|---|
DigiKey Part Number | 445-175256-2-ND - Tape & Reel (TR) 445-175256-1-ND - Cut Tape (CT) 445-175256-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AVRH10C101KT4R7FA8 | |
Description | VARISTOR 100V 1A 0402 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 100 V 1 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 70 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 1 A | |
Energy | 0.03J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 4.7 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.40500 | ¥24.05 |
25 | ¥2.01640 | ¥50.41 |
100 | ¥1.27740 | ¥127.74 |
250 | ¥0.98576 | ¥246.44 |
500 | ¥0.84030 | ¥420.15 |
1,000 | ¥0.57137 | ¥571.37 |
2,500 | ¥0.51538 | ¥1,288.45 |
5,000 | ¥0.44815 | ¥2,240.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.38093 | ¥3,809.30 |
30,000 | ¥0.35852 | ¥10,755.60 |
50,000 | ¥0.33611 | ¥16,805.50 |
100,000 | ¥0.29802 | ¥29,802.00 |
250,000 | ¥0.29130 | ¥72,825.00 |