Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
307 In Stock | 1 : ¥15.11000 Bulk | Bulk | Active | 300 V | 385 V | - | - | - | 6 kA | 175J | 1 | 4 pF @ 1 MHz | -40°C ~ 85°C (TA) | - | Through Hole | Disc 14mm | |||
7,358 In Stock | 1 : ¥5.58000 Cut Tape (CT) 1,500 : ¥2.37332 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 150 V | 200 V | 216 V | 240 V | 264 V | 400 A | 9J | 1 | 140 pF @ 1 kHz | -40°C ~ 85°C (TA) | - | Surface Mount, MLCV | 2-SMD, J-Lead | |||
336 In Stock | 1 : ¥4.76000 Bulk | Bulk | Active | 175 V | 225 V | 243 V | 270 V | 297 V | 4.5 kA | 55J | 1 | 700 pF @ 1 MHz | -55°C ~ 85°C (TA) | - | Through Hole | Disc 14mm |