Vacuum Fluorescent (VFD)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Outline L x W x H | Viewing Area | Display Format | Display Type | Format | Voltage - Supply | Character Size | Number of Dots | Interface | Controller Type | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
505 In Stock | 1 : ¥402.60000 Tray | - | Tray | Active | 80.00mm x 36.00mm x 18.00mm | 51.80mm L x 11.50mm W | 16 x 2 | Character | 5 x 8 Dots | 5V | 5.34mm H x 2.10mm W | - | Parallel/Serial | PT6314 | -40°C ~ 85°C | ||
164 In Stock | 1 : ¥454.20000 Tray | - | Tray | Active | 146.00mm x 43.00mm x 16.60mm | 101.75mm L x 18.50mm W | 20 x 2 | Character | 5 x 8 Dots | 4.5V ~ 5.5V | 8.78mm H x 3.68mm W | - | Parallel/Serial | PT6314 | -40°C ~ 85°C | ||
14 In Stock | 1 : ¥478.68000 Tray | - | Tray | Active | 122.00mm x 44.00mm x 20.00mm | - | 16 x 2 | Character | 5 x 7 CURS | 5V | 9.22mm H x 3.85mm W | - | Parallel/Serial | PT6314 | -40°C ~ 85°C | ||
0 In Stock Check Lead Time | 1,000 : ¥219.54623 Box | - | Box | Active | 125.00mm x 53.50mm x 10.50mm | - | 20 x 4 | Character | 5 x 7 Dots | - | 5.00mm H x 3.30mm W | - | - | - | -40°C ~ 85°C | ||
0 In Stock Check Lead Time | 100 : ¥1,428.45310 Bulk | - | Bulk | Active | 116.00mm x 37.00mm x 29.00mm | 96.00mm L x 24.00mm W | 20 x 2 | Character | 5 x 7 CURS | 4.75V ~ 5.25V | 4.70mm H x 2.40mm W | - | USB | - | -20°C ~ 70°C |