USB4085-GF-A | |
---|---|
DigiKey Part Number | 2073-USB4085-GF-ATR-ND - Tape & Reel (TR) 2073-USB4085-GF-ACT-ND - Cut Tape (CT) 2073-USB4085-GF-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4085-GF-A |
Description | CONN RCPT USB2.0 TYPE C 16+8POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB4085-GF-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Solder Retention Tab | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.50200 | ¥65.02 |
25 | ¥6.23600 | ¥155.90 |
50 | ¥6.10280 | ¥305.14 |
100 | ¥5.83680 | ¥583.68 |
250 | ¥5.30652 | ¥1,326.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥4.77584 | ¥3,343.09 |
1,400 | ¥4.24523 | ¥5,943.32 |
2,100 | ¥3.97989 | ¥8,357.77 |
3,500 | ¥3.84723 | ¥13,465.31 |
4,900 | ¥3.71456 | ¥18,201.34 |
17,500 | ¥3.44924 | ¥60,361.70 |