USB4160-03-0170-C | |
---|---|
DigiKey Part Number | 2073-USB4160-03-0170-CTR-ND - Tape & Reel (TR) 2073-USB4160-03-0170-CCT-ND - Cut Tape (CT) 2073-USB4160-03-0170-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB4160-03-0170-C |
Description | USB 3.2 TYPE-C RECPT VERT SMT 1. |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Guide | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 48VDC | |
Mating Cycles | 20000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥8.98200 | ¥89.82 |
25 | ¥8.61400 | ¥215.35 |
50 | ¥8.42980 | ¥421.49 |
100 | ¥8.06290 | ¥806.29 |
250 | ¥7.33012 | ¥1,832.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥6.59705 | ¥3,958.23 |
1,200 | ¥5.86411 | ¥7,036.93 |
1,800 | ¥5.49756 | ¥9,895.61 |
3,000 | ¥5.31433 | ¥15,942.99 |
6,000 | ¥5.13108 | ¥30,786.48 |
15,000 | ¥4.76457 | ¥71,468.55 |