17-200121 | ||
---|---|---|
DigiKey Part Number | 626-1353-ND | |
Manufacturer | ||
Manufacturer Product Number | 17-200121 | |
Description | CONN PLUG USB2.0 TYPEA 4POS SLD | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol CONEC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Features | Circular Bayonet Coupling | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.85000 | ¥81.85 |
10 | ¥73.63000 | ¥736.30 |
30 | ¥69.36067 | ¥2,080.82 |
50 | ¥67.58420 | ¥3,379.21 |
100 | ¥65.80530 | ¥6,580.53 |
250 | ¥58.69092 | ¥14,672.73 |
500 | ¥55.13398 | ¥27,566.99 |
1,000 | ¥48.73126 | ¥48,731.26 |