1050170001 | |
---|---|
DigiKey Part Number | WM1399TR-ND - Tape & Reel (TR) WM1399CT-ND - Cut Tape (CT) WM1399DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1050170001 |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1050170001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥6.89600 | ¥68.96 |
100 | ¥5.74570 | ¥574.57 |
1,000 | ¥4.59674 | ¥4,596.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.30950 | ¥8,619.00 |
4,000 | ¥4.16583 | ¥16,663.32 |
6,000 | ¥4.02218 | ¥24,133.08 |
10,000 | ¥3.82107 | ¥38,210.70 |
14,000 | ¥3.73488 | ¥52,288.32 |