KUSBXHT-SLAS1N-O30-HRF | ||
---|---|---|
DigiKey Part Number | 2092-KUSBXHT-SLAS1N-O30-HRF-ND | |
Manufacturer | ||
Manufacturer Product Number | KUSBXHT-SLAS1N-O30-HRF | |
Description | CONN USB TYPE-A R/A FLAG H-RETEN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) Receptacle Connector 4 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | KUSBXHT-SLAS1N-O30-HRF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Vertical, Flag | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.92000 | ¥21.92 |
10 | ¥19.05400 | ¥190.54 |
25 | ¥18.24440 | ¥456.11 |
40 | ¥17.83900 | ¥713.56 |
100 | ¥17.02860 | ¥1,702.86 |
300 | ¥15.40703 | ¥4,622.11 |
500 | ¥14.19084 | ¥7,095.42 |
1,000 | ¥12.16354 | ¥12,163.54 |
2,400 | ¥11.35264 | ¥27,246.34 |