2171790001 | ||
---|---|---|
DigiKey Part Number | 900-2171790001TR-ND - Tape & Reel (TR) 900-2171790001CT-ND - Cut Tape (CT) 900-2171790001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2171790001 | |
Description | CONN RCP USB2.0 TYP C 24P SMD RA | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 2.0 Receptacle Connector 24 (16+8 Dummy) Position Surface Mount, Right Angle; Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2171790001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 (16+8 Dummy) | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.11600 | ¥61.16 |
100 | ¥5.09960 | ¥509.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,200 | ¥4.07936 | ¥4,895.23 |
2,400 | ¥3.69694 | ¥8,872.66 |
6,000 | ¥3.56947 | ¥21,416.82 |
8,400 | ¥3.39099 | ¥28,484.32 |
12,000 | ¥3.31450 | ¥39,774.00 |