M701-330442 | ||
---|---|---|
DigiKey Part Number | 952-1767-ND | |
Manufacturer | ||
Manufacturer Product Number | M701-330442 | |
Description | CONN RCPT USB2.0 TYPEB 4POS VERT | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | M701-330442 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 1500 | |
Shielding | Unshielded | |
Contact Finish | Gold | |
Shell/Shielding Material | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥7.29000 | ¥72.90 |
25 | ¥6.99440 | ¥174.86 |
50 | ¥6.84660 | ¥342.33 |
100 | ¥6.54860 | ¥654.86 |
300 | ¥5.95313 | ¥1,785.94 |
500 | ¥5.35792 | ¥2,678.96 |
1,000 | ¥4.76257 | ¥4,762.57 |
2,500 | ¥4.31611 | ¥10,790.27 |