USB, DVI, HDMI Connector Assemblies

Results: 4
Manufacturer
Amphenol ICC (Commercial Products)Amphenol ICC (FCI)GCT
Series
-USB3106USB4105
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
HDMI - MicroUSB - micro ABUSB-C (USB TYPE-C)
Number of Contacts
5192424 (16+8 Dummy)
Specifications
-USB 2.0USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Mounting Type
Surface Mount, Right Angle; Through HoleThrough Hole
Mounting Feature
HorizontalVertical
Features
-Board Guide, Solder Retention TabMounting Flange
Ingress Protection
-IP68 - Dust Tight, Waterproof
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C-30°C ~ 80°C-
Current Rating (Amps)
0.3A1A, 1.8A5A
Voltage - Rated
30V40VDC48VDC-
Mating Cycles
50001000020000
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
USB4105-GF-A
USB4105-GF-A
CONN RCP USB2.0 TYP C 24P SMD RA
GCT
22,038
In Stock
1 : ¥6.65000
Cut Tape (CT)
800 : ¥4.03403
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24 (16+8 Dummy)
Receptacle
USB 2.0
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Board Guide, Solder Retention Tab
-
-40°C ~ 85°C
1
5A
48VDC
20000
Shielded
USB3106-30-0230-A
USB3106-30-0230-A
MICRO A/B SKT, VERTICAL, TH, 30"
GCT
9,935
In Stock
1 : ¥6.65000
Cut Tape (CT)
1,500 : ¥3.43288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB - micro AB
5
Receptacle
USB 2.0
Through Hole
Vertical
Solder
-
-
-55°C ~ 85°C
1
1A, 1.8A
30V
10000
Shielded
10118242-001RLF
10118242-001RLF
CONN RCP MICRO HDMI 19POS SMD RA
Amphenol ICC (FCI)
1,690
In Stock
1 : ¥11.90000
Cut Tape (CT)
800 : ¥7.49788
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
HDMI - Micro
19
Receptacle
-
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
-
-
-30°C ~ 80°C
1
0.3A
40VDC
5000
-
124018792112A
124018792112A
USB TYPE C, RECEPTACLE, TOP MOUN
Amphenol ICC (Commercial Products)
6,320
In Stock
1 : ¥33.58000
Cut Tape (CT)
800 : ¥20.81953
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB-C (USB TYPE-C)
24
Receptacle
USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1))
Surface Mount, Right Angle; Through Hole
Horizontal
Solder
Mounting Flange
IP68 - Dust Tight, Waterproof
-
1
5A
-
10000
-
Showing
of 4

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).