USB-C31-S-VT-CS4-BK-PP-T/R | |
---|---|
DigiKey Part Number | 2057-USB-C31-S-VT-CS4-BK-PP-T/RTR-ND - Tape & Reel (TR) 2057-USB-C31-S-VT-CS4-BK-PP-T/RCT-ND - Cut Tape (CT) 2057-USB-C31-S-VT-CS4-BK-PP-T/RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB-C31-S-VT-CS4-BK-PP-T/R |
Description | USB TYPE C , RECEPTACLE, VERTICA |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | - | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.57000 | ¥17.57 |
10 | ¥15.32800 | ¥153.28 |
25 | ¥14.67280 | ¥366.82 |
50 | ¥14.34760 | ¥717.38 |
100 | ¥13.69570 | ¥1,369.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥12.39100 | ¥3,097.75 |
500 | ¥11.41288 | ¥5,706.44 |
750 | ¥11.08684 | ¥8,315.13 |
1,250 | ¥9.78242 | ¥12,228.02 |
1,750 | ¥9.45637 | ¥16,548.65 |
2,500 | ¥9.13030 | ¥22,825.75 |
6,250 | ¥8.67378 | ¥54,211.13 |