614105150721 | ||
---|---|---|
DigiKey Part Number | 732-614105150721TR-ND - Tape & Reel (TR) 732-614105150721CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 614105150721 | |
Description | CONN RCPT USB2.0 MICRO B VERT | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 614105150721 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.32000 | ¥17.32 |
10 | ¥15.86900 | ¥158.69 |
50 | ¥14.70300 | ¥735.15 |
100 | ¥13.52900 | ¥1,352.90 |
500 | ¥11.76400 | ¥5,882.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.76405 | ¥17,646.07 |