ZX62D-B-5PA8(30) | |
---|---|
DigiKey Part Number | H125718TR-ND - Tape & Reel (TR) H125718CT-ND - Cut Tape (CT) H125718DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZX62D-B-5PA8(30) |
Description | CONN RCPT USB2.0 MICRO B SMD R/A |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ZX62D-B-5PA8(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Bottom Mount, Horizontal | |
Termination | Solder | |
Features | Pick and Place Cap, Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.99000 | ¥5.99 |
10 | ¥5.08200 | ¥50.82 |
25 | ¥4.87000 | ¥121.75 |
50 | ¥4.76820 | ¥238.41 |
100 | ¥4.56060 | ¥456.06 |
250 | ¥4.14600 | ¥1,036.50 |
500 | ¥3.73138 | ¥1,865.69 |
1,000 | ¥3.31679 | ¥3,316.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥3.10949 | ¥6,218.98 |
4,000 | ¥3.00584 | ¥12,023.36 |
6,000 | ¥2.90219 | ¥17,413.14 |
10,000 | ¥2.75708 | ¥27,570.80 |
14,000 | ¥2.69489 | ¥37,728.46 |