2047110001 | ||
---|---|---|
DigiKey Part Number | 900-2047110001TR-ND - Tape & Reel (TR) 900-2047110001CT-ND - Cut Tape (CT) 900-2047110001DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2047110001 | |
Description | USB VERTICAL TYPE C 3.1 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | 2047110001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | Board Lock, Pick and Place Cap | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.25A, 1.25A, 5A | |
Voltage - Rated | 30VAC/DC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.60000 | ¥26.60 |
10 | ¥23.42100 | ¥234.21 |
100 | ¥18.62780 | ¥1,862.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
550 | ¥18.62791 | ¥10,245.35 |
1,100 | ¥15.43462 | ¥16,978.08 |
1,650 | ¥14.90235 | ¥24,588.88 |
2,750 | ¥14.37015 | ¥39,517.91 |
5,500 | ¥13.83791 | ¥76,108.51 |