10157529-00111LF | |
---|---|
DigiKey Part Number | 609-10157529-00111LFTR-ND - Tape & Reel (TR) 609-10157529-00111LFCT-ND - Cut Tape (CT) 609-10157529-00111LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10157529-00111LF |
Description | USB 3.2 TYPE C GEN 2 RECEPTACLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | USB-C (USB TYPE-C) USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) Receptacle Connector 24 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB-C (USB TYPE-C) | |
Number of Contacts | 24 | |
Gender | Receptacle | |
Specifications | USB 3.2 Gen 2 (USB 3.1 Gen 2, Superspeed + (USB 3.1)) | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -25°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 5A | |
Voltage - Rated | 5V | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.28000 | ¥9.28 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.50720 | ¥187.68 |
50 | ¥7.34780 | ¥367.39 |
100 | ¥7.02850 | ¥702.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
450 | ¥5.75073 | ¥2,587.83 |
900 | ¥5.59111 | ¥5,032.00 |
1,350 | ¥5.11183 | ¥6,900.97 |
2,250 | ¥4.79234 | ¥10,782.77 |
3,150 | ¥4.63261 | ¥14,592.72 |
11,250 | ¥4.24921 | ¥47,803.61 |