USB, DVI, HDMI Connector Assemblies

Results: 3
Manufacturer
Adam TechCNC TechWürth Elektronik
Series
-WR-COM
Number of Contacts
49
Specifications
USB 2.0USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Through HoleThrough Hole, Right Angle
Mounting Feature
HorizontalVerticalVertical, Flag
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C
Current Rating (Amps)
1.5A1.8A2A
Voltage - Rated
30V30VAC-
Mating Cycles
15005000
Shielding
-Shielded
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Contacts
Gender
Specifications
Mounting Type
Mounting Feature
Termination
Features
Ingress Protection
Operating Temperature
Number of Ports
Current Rating (Amps)
Voltage - Rated
Mating Cycles
Shielding
1002-021-01000
1002-021-01000
CONN RCPT USB2.0 TYPEA 4POS VERT
CNC Tech
56,464
In Stock
1 : ¥9.61000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole
Vertical
Solder
Board Lock
-
-55°C ~ 85°C
1
1.5A
30V
1500
-
USB-A3-S-RA
USB-A3-S-RA
USB A 3.0, R/A, THRU HOLE, RECEP
Adam Tech
3,416
In Stock
1 : ¥5.66000
Tray
-
Tray
Active
USB-A (USB TYPE-A)
9
Receptacle
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Through Hole, Right Angle
Horizontal
Solder
Board Lock
-
-40°C ~ 85°C
1
1.8A
-
-
Shielded
614004184726
614004184726
CONN RCPT USB2.0 TYPEA 4POS R/A
Würth Elektronik
1,832
In Stock
1 : ¥11.82000
Tray
Tray
Active
USB-A (USB TYPE-A)
4
Receptacle
USB 2.0
Through Hole, Right Angle
Vertical, Flag
Solder
Board Lock
-
-40°C ~ 85°C
1
2A
30VAC
5000
Shielded
Showing
of 3

USB, DVI, HDMI Connector Assemblies


USB, DVI, and HDMI Connectors are devices most often used to provide a connection port between a computer and some other device for audio and video interface. The characteristics being connector type, number of contacts, gender, mounting type, current rating, and voltage rating. The connector types are DisplayPort, DMS-59, DVI- (A, D, or I), Firewire, HDMI (micro, mini), and USB (A, B, C, micro, mini).