USB4130-GF-C

DigiKey Part Number
2073-USB4130-GF-CTR-ND - Tape & Reel (TR)
2073-USB4130-GF-CCT-ND - Cut Tape (CT)
2073-USB4130-GF-CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
USB4130-GF-C
Description
CONN RCPT TYPE C 6POS SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
USB-C (USB TYPE-C) Receptacle Connector 24 (6+18 Dummy) Position Surface Mount, Through Hole
Datasheet
 Datasheet
EDA/CAD Models
USB4130-GF-C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
USB-C (USB TYPE-C)
Number of Contacts
24 (6+18 Dummy)
Gender
Receptacle
Specifications
-
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Vertical
Termination
Solder
Features
Power Only, No Data; Solder Retention Tab
Ingress Protection
-
Operating Temperature
-30°C ~ 85°C
Number of Ports
1
Current Rating (Amps)
3A
Voltage - Rated
20VDC
Mating Cycles
10000
Shielding
Shielded
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.99000¥5.99
10¥5.20500¥52.05
25¥4.75800¥118.95
50¥4.47740¥223.87
100¥4.29100¥429.10
250¥3.91784¥979.46
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥3.73115¥2,238.69
1,200¥3.07823¥3,693.88
1,800¥2.98492¥5,372.86
3,000¥2.79835¥8,395.05
6,000¥2.70509¥16,230.54
15,000¥2.48122¥37,218.30
30,000¥2.42525¥72,757.50
Manufacturers Standard Package