USB-AP-S-RA | ||
---|---|---|
DigiKey Part Number | 2057-USB-AP-S-RA-ND | |
Manufacturer | ||
Manufacturer Product Number | USB-AP-S-RA | |
Description | USB TYPE A PLUG SINGLE R/A PCB | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB-A (USB TYPE-A) USB 2.0 Plug Connector 4 Position Through Hole, Right Angle | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adam Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A) | |
Number of Contacts | 4 | |
Gender | Plug | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 60°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A | |
Voltage - Rated | 30VAC | |
Mating Cycles | - | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.44000 | ¥34.40 |
25 | ¥3.13920 | ¥78.48 |
40 | ¥2.95525 | ¥118.21 |
100 | ¥2.83220 | ¥283.22 |
300 | ¥2.58623 | ¥775.87 |
500 | ¥2.46314 | ¥1,231.57 |
1,000 | ¥2.03206 | ¥2,032.06 |
2,400 | ¥1.84731 | ¥4,433.54 |