2129320-3 | ||
---|---|---|
DigiKey Part Number | A120537TR-ND - Tape & Reel (TR) A120537CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2129320-3 | |
Description | CONN RCP MINI DISPLAYPORT 20P RA | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | DisplayPort, Mini Receptacle Connector 20 Position Through Hole, Right Angle | |
Datasheet | Datasheet | |
EDA/CAD Models | 2129320-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | DisplayPort, Mini | |
Number of Contacts | 20 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Pick and Place | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 1 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Mating Cycles | - | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.89000 | ¥138.90 |
25 | ¥13.47960 | ¥336.99 |
50 | ¥13.34340 | ¥667.17 |
100 | ¥12.38540 | ¥1,238.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥12.18063 | ¥4,872.25 |
800 | ¥11.08570 | ¥8,868.56 |
1,200 | ¥9.92237 | ¥11,906.84 |
2,800 | ¥9.16964 | ¥25,674.99 |