



0805L110WR | |
|---|---|
DigiKey Part Number | F6725TR-ND - Tape & Reel (TR) F6725CT-ND - Cut Tape (CT) F6725DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805L110WR |
Description | PTC RESET FUSE 6V 1.1A 0805 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.1 A Ih Surface Mount 0805 (2012 Metric), Concave |
Datasheet | Datasheet |
Category | Time to Trip 100 ms |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 50 mOhms |
Series | Resistance - Post Trip (R1) (Max) 160 mOhms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Polymeric | Package / Case 0805 (2012 Metric), Concave |
Voltage - Max 6V | Size / Dimension 0.083" L x 0.053" W (2.10mm x 1.35mm) |
Current - Hold (Ih) (Max) 1.1 A | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 2 A | Approval Agency cURus, TUV |
Current - Max 100 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 5 | ¥7.84000 | ¥39.20 |
| 10 | ¥7.22800 | ¥72.28 |
| 50 | ¥5.99740 | ¥299.87 |
| 100 | ¥5.53350 | ¥553.35 |
| 250 | ¥4.97324 | ¥1,243.31 |
| 500 | ¥4.58638 | ¥2,293.19 |
| 1,000 | ¥4.22787 | ¥4,227.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.18218 | ¥9,546.54 |
| 6,000 | ¥3.13433 | ¥18,805.98 |





