SN74VMEH22501ADGVR | |
---|---|
DigiKey Part Number | 296-17566-2-ND - Tape & Reel (TR) 296-17566-1-ND - Cut Tape (CT) 296-17566-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74VMEH22501ADGVR |
Description | IC UNIVERSAL BUS TXRX 48TVSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Universal Bus Transceiver 8-Bit and Dual 1-Bit 48-TVSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74VMEH22501ADGVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Universal Bus Transceiver | |
Number of Circuits | 8-Bit and Dual 1-Bit | |
Current - Output High, Low | 12mA, 12mA; 48mA, 64mA | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 48-TVSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥53.70100 | ¥537.01 |
25 | ¥51.20000 | ¥1,280.00 |
100 | ¥44.45650 | ¥4,445.65 |
250 | ¥42.45820 | ¥10,614.55 |
500 | ¥38.71186 | ¥19,355.93 |
1,000 | ¥33.71681 | ¥33,716.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥32.46805 | ¥64,936.10 |