DS10BR254TSQ/NOPB | |
---|---|
DigiKey Part Number | DS10BR254TSQ/NOPBTR-ND - Tape & Reel (TR) DS10BR254TSQ/NOPBCT-ND - Cut Tape (CT) DS10BR254TSQ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS10BR254TSQ/NOPB |
Description | IC MULTIPLEXER LVDS 1CH 40WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Multiplexer 1 x 2:4 Channel 1.5Gbps 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DS10BR254TSQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, Multiplexer | |
Applications | LVDS | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Data Rate (Max) | 1.5Gbps | |
Number of Channels | 1 x 2:4 | |
Delay Time | 440ps | |
Signal Conditioning | - | |
Capacitance - Input | 1.7 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 113mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥78.16000 | ¥78.16 |
10 | ¥70.59700 | ¥705.97 |
25 | ¥67.31440 | ¥1,682.86 |
100 | ¥58.44860 | ¥5,844.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥55.82156 | ¥13,955.39 |
500 | ¥50.89614 | ¥25,448.07 |
1,250 | ¥44.32886 | ¥55,411.07 |