DRU-24V40ABN | ||
---|---|---|
DigiKey Part Number | 1145-1104-ND | |
Manufacturer | ||
Manufacturer Product Number | DRU-24V40ABN | |
Description | UPS MODULE 40A 24V DIN | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | DRU-24V40ABN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 960W | |
AC Outlets | - | |
Backup Time - Max Load | 4.5 minutes | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 4.618" L x 1.969" W (117.30mm x 50.00mm) | |
Height | 4.764" (121.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥530.41000 | ¥530.41 |
10 | ¥492.52000 | ¥4,925.20 |
25 | ¥484.94240 | ¥12,123.56 |
50 | ¥469.78820 | ¥23,489.41 |
100 | ¥439.47840 | ¥43,947.84 |