Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SolaHD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | - | |
Voltage - Input | 24V | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 240VA | |
AC Outlets | - | |
Backup Time - Max Load | 14 minutes | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | Screw Terminals | |
Output Connector | Screw Terminals | |
Cord Length | - | |
Approval Agency | CE, cULus, cURus | |
Size / Dimension | - | |
Height | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,002.92000 | ¥3,002.92 |
5 | ¥2,953.68600 | ¥14,768.43 |
10 | ¥2,855.22500 | ¥28,552.25 |
25 | ¥2,618.93080 | ¥65,473.27 |