UB10.242 | ||
---|---|---|
DigiKey Part Number | 1736-1132-ND | |
Manufacturer | ||
Manufacturer Product Number | UB10.242 | |
Description | DIN RAIL UPS CONTR 24V 17-130AH | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | UB10.242 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PULS, LP | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 360W | |
AC Outlets | - | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 4.606" L x 1.929" W (117.00mm x 49.00mm) | |
Height | 4.882" (124.00mm) | |
Weight | 1.2 lbs (544.3 g) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | UB10.242 Datasheet |
Product Training Modules | Safe and Reliable DC Backup Power to Avoid Costly Downtime |
Video File | PULS DC-UPS Solutions |
Featured Product | DC Back-Up Solutions: UPS and Buffer Modules |
CAD Models | UB10.242 Models |
HTML Datasheet | |
Product Drawings | UB10.242 Drawing |
Manuals | UB10.24(1,2,5) Instr Manual |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.90.2000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,578.00000 | ¥2,578.00 |
Attribute | Description |
---|---|
Other Names | UB10.242-ND 1736-1132 |
Standard Package | 1 |