UARTs (Universal Asynchronous Receiver Transmitter)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Features | Number of Channels | FIFO's | Protocol | Data Rate (Max) | Voltage - Supply | With Auto Flow Control | With IrDA Encoder/Decoder | With False Start Bit Detection | With Modem Control | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,577 In Stock | 1 : ¥132.25000 Tray | - | Tray | Active | - | 2, DUART | 256 Byte | RS485 | 31.25Mbps | 3.3V | Yes | Yes | Yes | Yes | Surface Mount | 113-LFBGA | 113-FPBGA (9x9) | ||
1,251 In Stock | 1 : ¥168.21000 Tray | - | Tray | Active | - | 4, QUART | 256 Byte | RS485 | 31.25Mbps | 3.3V | Yes | Yes | Yes | Yes | Surface Mount | 176-LFBGA | 176-FPBGA (13x13) | ||
2,251 In Stock | 1 : ¥296.77000 Tray | - | Tray | Active | Internal Oscillator, Timer/Counter | 4, QUART | 64 Byte | RS485 | 6.25Mbps | 2.97V ~ 5.5V | Yes | Yes | Yes | Yes | Surface Mount | 64-LQFP | 64-LQFP (10x10) |