
XR17V352IB113-F | |
|---|---|
DigiKey Part Number | 1016-1471-ND |
Manufacturer | |
Manufacturer Product Number | XR17V352IB113-F |
Description | IC UART PCIE 256B DUAL 113FBGA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | UART IC 2, DUART Channel RS485 256 Byte 113-FPBGA (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | XR17V352IB113-F Models |
Category | With Auto Flow Control Yes |
Manufacturer MaxLinear, Inc. | With IrDA Encoder/Decoder Yes |
Packaging Tray | With False Start Bit Detection Yes |
Part Status Active | With Modem Control Yes |
Number of Channels 2, DUART | Mounting Type Surface Mount |
FIFO's 256 Byte | Package / Case 113-LFBGA |
Protocol RS485 | Supplier Device Package 113-FPBGA (9x9) |
Data Rate (Max) 31.25Mbps | Base Product Number |
Voltage - Supply 3.3V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥170.20000 | ¥170.20 |
| 10 | ¥135.82600 | ¥1,358.26 |
| 25 | ¥127.23880 | ¥3,180.97 |
| 100 | ¥117.80280 | ¥11,780.28 |
| 260 | ¥113.13673 | ¥29,415.55 |
| 520 | ¥110.45550 | ¥57,436.86 |




