SMBJ15CAQ-13-F | ||
---|---|---|
DigiKey Part Number | SMBJ15CAQ-13-FDITR-ND - Tape & Reel (TR) SMBJ15CAQ-13-FDICT-ND - Cut Tape (CT) SMBJ15CAQ-13-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ15CAQ-13-F | |
Description | TVS DIODE 15VWM 24.4VC SMB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 24.4V Clamp 24A Ipp Tvs Diode Surface Mount SMB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.84900 | ¥28.49 |
100 | ¥1.98090 | ¥198.09 |
500 | ¥1.54680 | ¥773.40 |
1,000 | ¥1.25726 | ¥1,257.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.12391 | ¥3,371.73 |
6,000 | ¥1.06678 | ¥6,400.68 |
9,000 | ¥0.99058 | ¥8,915.22 |
30,000 | ¥0.96772 | ¥29,031.60 |
75,000 | ¥0.94305 | ¥70,728.75 |