TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
110,623 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.00250 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 24V (Max) | - | 42V | 7A (8/20µs) | 450W | No | - | 50pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
4,706 In Stock | 1 : ¥7.39000 Cut Tape (CT) 3,000 : ¥4.71217 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 2 | - | 5V (Max) | 6.1V | 8.5V | 12A (8/20µs) | - | Yes | General Purpose | - | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5L | |||
34,158 In Stock | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥0.65940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 3 | - | 5.5V (Max) | 6V | - | - | 100W | Yes | Ethernet | 0.3pF @ 1MHz | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 6-UFDFN | 6-UDFN (1.2x1) | ||
48,995 In Stock 75,000 Factory | 1 : ¥3.86000 Cut Tape (CT) 15,000 : ¥1.14299 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 5V (Max) | 6.2V | 18V | 2A (8/20µs) | - | No | General Purpose | 0.09pF @ 1MHz | -40°C ~ 125°C | Automotive | AEC-Q101 | Surface Mount | 0201 (0603 Metric) | 0201/DFN0603 |