SMDA05CDR2G | ||
---|---|---|
DigiKey Part Number | SMDA05CDR2GOSTR-ND - Tape & Reel (TR) SMDA05CDR2GOSCT-ND - Cut Tape (CT) SMDA05CDR2GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMDA05CDR2G | |
Description | TVS DIODE 5VWM 11VC 8-SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 11V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | SMDA05CDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 11V | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 350pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.17000 | ¥22.17 |
10 | ¥18.43800 | ¥184.38 |
100 | ¥14.67590 | ¥1,467.59 |
500 | ¥12.41812 | ¥6,209.06 |
1,000 | ¥10.53662 | ¥10,536.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥10.00976 | ¥25,024.40 |
5,000 | ¥9.63346 | ¥48,167.30 |