STN101050B101 | |
---|---|
DigiKey Part Number | 283-STN101050B101TR-ND - Tape & Reel (TR) 283-STN101050B101CT-ND - Cut Tape (CT) 283-STN101050B101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STN101050B101 |
Description | TVS DIODE 5VWM 13VC DFN1006-2L |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 10pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.08950 | ¥108.95 |
500 | ¥0.90900 | ¥454.50 |
1,000 | ¥0.63159 | ¥631.59 |
2,000 | ¥0.54735 | ¥1,094.70 |
5,000 | ¥0.50773 | ¥2,538.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.42104 | ¥4,210.40 |
30,000 | ¥0.41361 | ¥12,408.30 |
50,000 | ¥0.37151 | ¥18,575.50 |
100,000 | ¥0.32940 | ¥32,940.00 |
250,000 | ¥0.32197 | ¥80,492.50 |