
APXG160ARA271MH70G | |
|---|---|
DigiKey Part Number | 565-4284-2-ND - Tape & Reel (TR) 565-4284-1-ND - Cut Tape (CT) 565-4284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG160ARA271MH70G |
Description | CAP ALUM POLY 270UF 20% 16V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG160ARA271MH70G Models |
Category | Lifetime @ Temp. 15000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.276" (7.00mm) |
Capacitance 270 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥6.45100 | ¥64.51 |
| 50 | ¥4.92560 | ¥246.28 |
| 100 | ¥4.44430 | ¥444.43 |
| 500 | ¥3.61382 | ¥1,806.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.35224 | ¥3,352.24 |
| 2,000 | ¥3.13479 | ¥6,269.58 |
| 3,000 | ¥3.02508 | ¥9,075.24 |
| 5,000 | ¥2.90280 | ¥14,514.00 |
| 7,000 | ¥2.83094 | ¥19,816.58 |
| 10,000 | ¥2.76153 | ¥27,615.30 |


