TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58,218 In Stock | 1 : ¥9.85000 Cut Tape (CT) 3,000 : ¥4.07467 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 2 | - | 5V (Max) | 6V | 20V | 15A (8/20µs) | 300W | No | - | 1.2pF @ 1MHz | -40°C ~ 105°C (TJ) | Automotive | AEC-Q100 | Surface Mount | SC-75, SOT-416 | SC-75 (SOT523) | |||
280,956 In Stock | 1 : ¥13.14000 Cut Tape (CT) 3,000 : ¥5.43291 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 3.5V | 18V | 25A (8/20µs) | 450W | Yes | General Purpose | 3.8pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 10-UFDFN Exposed Pad | SLP2626P10 (2.6x2.6) | |||
10,071 In Stock | 1 : ¥15.85000 Cut Tape (CT) 3,000 : ¥7.13359 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 51V | 56.7V | 82.4V | 60.7A | 5000W (5kW) | No | Telecom | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AB, SMC | DO-214AB (SMCJ) | |||
19,989 In Stock | 1 : ¥17.16000 Cut Tape (CT) 500 : ¥11.39120 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 7 | 12V (Max) | 13.3V | 19V | 12A (8/20µs) | 300W | No | General Purpose | 120pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | |||
9,000 In Stock | 3,000 : ¥3.96772 Tape & Reel (TR) | Tape & Reel (TR) | Active | Steering (Rail to Rail) | 4 | - | 5V (Max) | 6.5V | 15V | 5A (8/20µs) | 75W | No | General Purpose | 0.8pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-UFDFN | SLP2510P8 | |||
0 In Stock Check Lead Time | 3,000 : ¥4.81605 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 6V | 6.67V | 10.3V | 291.26A | 3000W (3kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) | ||
0 In Stock Check Lead Time | 3,000 : ¥8.81440 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 300V | 335V | 486V | 6.17A | 3000W (3kW) | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AB, SMC | DO-214AB (SMC) |