
SMDA12C-7.TBT | |
|---|---|
DigiKey Part Number | SMDA12C-7.TBTTR-ND - Tape & Reel (TR) SMDA12C-7.TBTCT-ND - Cut Tape (CT) SMDA12C-7.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA12C-7.TBT |
Description | TVS DIODE 12VWM 19VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 19V Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 120pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 7 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 12V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 13.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 19V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.46000 | ¥38.46 |
| 10 | ¥25.37200 | ¥253.72 |
| 100 | ¥17.91450 | ¥1,791.45 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥14.73234 | ¥7,366.17 |
| 1,000 | ¥13.71033 | ¥13,710.33 |
| 1,500 | ¥13.18987 | ¥19,784.81 |
| 2,500 | ¥12.60526 | ¥31,513.15 |
| 3,500 | ¥12.39259 | ¥43,374.07 |

