RCLAMP2451ZATFT

DigiKey Part Number
RCLAMP2451ZATFTTR-ND - Tape & Reel (TR)
RCLAMP2451ZATFTCT-ND - Cut Tape (CT)
RCLAMP2451ZATFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP2451ZATFT
Description
TVS DIODE 24VWM 7VC SLP0603P2X3F
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SLP0603P2X3F
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP2451ZATFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
25.5V
Voltage - Clamping (Max) @ Ipp
7V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)
Power - Peak Pulse
60W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
0.35pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
0201 (0603 Metric)
Supplier Device Package
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.76000¥4.76
10¥4.03100¥40.31
100¥2.80270¥280.27
500¥2.18812¥1,094.06
1,000¥1.77847¥1,778.47
2,000¥1.58991¥3,179.82
5,000¥1.50904¥7,545.20
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
15,000¥1.40125¥21,018.75
30,000¥1.36892¥41,067.60
Manufacturers Standard Package