VESD33C1-02VHG3-08 | ||
---|---|---|
DigiKey Part Number | VESD33C1-02VHG3-08GITR-ND - Tape & Reel (TR) VESD33C1-02VHG3-08GICT-ND - Cut Tape (CT) VESD33C1-02VHG3-08GIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | VESD33C1-02VHG3-08 | |
Description | TVS DIODE 33VWM 62.5VC SOD523 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 62.5V Clamp 1.6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V (Max) | |
Voltage - Breakdown (Min) | 35.5V | |
Voltage - Clamping (Max) @ Ipp | 62.5V | |
Current - Peak Pulse (10/1000µs) | 1.6A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.11800 | ¥21.18 |
100 | ¥1.07130 | ¥107.13 |
500 | ¥0.87396 | ¥436.98 |
1,000 | ¥0.64837 | ¥648.37 |
2,000 | ¥0.54551 | ¥1,091.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.52153 | ¥4,172.24 |
16,000 | ¥0.45105 | ¥7,216.80 |
24,000 | ¥0.44260 | ¥10,622.40 |
56,000 | ¥0.36648 | ¥20,522.88 |
200,000 | ¥0.36084 | ¥72,168.00 |