TPS54140ADRCR | ||
---|---|---|
DigiKey Part Number | 296-36806-2-ND - Tape & Reel (TR) 296-36806-1-ND - Cut Tape (CT) 296-36806-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS54140ADRCR | |
Description | IC REG BUCK ADJ 1.5A 10VSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.5A 10-VFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS54140ADRCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 39V | |
Current - Output | ||
Frequency - Switching | 100kHz ~ 2.5MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31100 | ¥213.11 |
25 | ¥20.10640 | ¥502.66 |
100 | ¥17.13130 | ¥1,713.13 |
250 | ¥16.08540 | ¥4,021.35 |
500 | ¥14.07476 | ¥7,037.38 |
1,000 | ¥11.66187 | ¥11,661.87 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.85763 | ¥32,572.89 |
6,000 | ¥10.45551 | ¥62,733.06 |