TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
63,130 In Stock | 1 : ¥6.81000 Cut Tape (CT) 10,000 : ¥2.28015 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6V | 15V | 80A | 1200W (1.2kW) | No | - | 675pF @ 1MHz | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 0603 (1610 Metric) | SGP1610N2 | |||
47,490 In Stock 303,000 Factory | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.66924 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 3 | - | 5.5V (Max) | - | 8.5V | - | - | No | General Purpose | - | -40°C ~ 85°C (TA) | - | - | Surface Mount | TO-253-4, TO-253AA | SOT-143-4 | |||
19,831 In Stock | 1 : ¥2.13000 Cut Tape (CT) 9,000 : ¥0.28022 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 3.3V (Max) | 6.9V (Typ) | 5.3V | 9.5A (8/20µs) | - | No | - | 0.28pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | DSN0603-2 | ||
7,928 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V (Max) | 42.1V (Typ) | 58.1V | 6.9A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
3,252 In Stock | 1 : ¥2.38000 Cut Tape (CT) 1,000 : ¥1.46947 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 12V (Max) | 14V (Typ) | 19.9V | 20.1A | 400W | No | General Purpose | - | -65°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | DO-214AC | |||
15,000 In Stock | 15,000 : ¥1.50904 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | - | 1 | 5V (Max) | 6.5V | 13V | 4A (1.2/50µs) | - | No | General Purpose | 0.45pF @ 1MHz | -40°C ~ 85°C (TA) | - | - | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F |