DESD1CAN2SOQ-7 | |
---|---|
DigiKey Part Number | DESD1CAN2SOQ-7DITR-ND - Tape & Reel (TR) DESD1CAN2SOQ-7DICT-ND - Cut Tape (CT) DESD1CAN2SOQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DESD1CAN2SOQ-7 |
Description | TVS DIODE 24VWM 70VC SOT23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70V Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DESD1CAN2SOQ-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.4V | |
Voltage - Clamping (Max) @ Ipp | 70V | |
Current - Peak Pulse (10/1000µs) | 3A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | CAN | |
Capacitance @ Frequency | 11pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.57800 | ¥25.78 |
100 | ¥1.54500 | ¥154.50 |
500 | ¥1.43024 | ¥715.12 |
1,000 | ¥0.97256 | ¥972.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.89534 | ¥2,686.02 |
6,000 | ¥0.85816 | ¥5,148.96 |
9,000 | ¥0.77234 | ¥6,951.06 |
30,000 | ¥0.76091 | ¥22,827.30 |
75,000 | ¥0.71514 | ¥53,635.50 |