1502-2 | ||
---|---|---|
DigiKey Part Number | 36-1502-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1502-2 | |
Description | TERM TURRET SINGLE L=5.56MM TIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Single End 0.219" (5.56mm) Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.219" (5.56mm) | |
Length - Below Flange | 0.109" (2.77mm) | |
Length - Overall | 0.328" (8.33mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.125" (3.18mm) | |
Diameter - Turret Head | 0.093" (2.36mm) | |
Staking Side OD | 0.090" (2.29mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
25 | ¥2.59400 | ¥64.85 |
100 | ¥2.31420 | ¥231.42 |
250 | ¥2.17612 | ¥544.03 |
500 | ¥1.94562 | ¥972.81 |
1,000 | ¥1.51339 | ¥1,513.39 |
2,500 | ¥1.38367 | ¥3,459.17 |