1593-2 | ||
---|---|---|
DigiKey Part Number | 36-1593-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1593-2 | |
Description | TERM TURRET SINGLE L=3.96MM TIN | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Single End 0.156" (3.96mm) Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 1593-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Keystone Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Double | |
Length - Above Board | 0.156" (3.96mm) | |
Length - Below Flange | 0.084" (2.13mm) | |
Length - Overall | 0.240" (6.10mm) | |
Mounting Type | Through Hole | |
Termination | Staking Flare | |
Flange Diameter | 0.094" (2.39mm) | |
Diameter - Turret Head | 0.062" (1.57mm) | |
Staking Side OD | 0.062" (1.57mm) | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.067" (1.70mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.54000 | ¥2.54 |
25 | ¥2.06880 | ¥51.72 |
100 | ¥1.79700 | ¥179.70 |
250 | ¥1.68620 | ¥421.55 |
500 | ¥1.50148 | ¥750.74 |
1,000 | ¥1.20727 | ¥1,207.27 |
2,500 | ¥1.10376 | ¥2,759.40 |