Turret Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,503 In Stock 8,700 Factory | 1 : ¥4.84000 Bulk | - | Bulk | Active | Single End, Hollow | Double | 0.156" (3.96mm) | 0.125" (3.18mm) | 0.281" (7.14mm) | Panel Mount | Threaded | 0.125" (3.18mm) Hex | 0.093" (2.36mm) | - | - | - | - | Brass | Tin | - | Non-Insulated | ||
8,904 In Stock 5,100 Factory | 1 : ¥6.65000 Bulk | - | Bulk | Active | Single End | Double | 0.360" (9.14mm) | 0.187" (4.75mm) | 0.547" (13.89mm) | Panel Mount | Threaded | 0.187" (4.75mm) Hex | 0.145" (3.68mm) | - | - | - | 0.062" (1.57mm) | Brass | Tin | - | Non-Insulated | ||
1,613 In Stock 782 Factory | 1 : ¥52.21000 Bulk | - | Bulk | Active | Single End | Double | 0.360" (9.14mm) | 0.125" (3.18mm) | 0.485" (12.32mm) | Panel Mount | Threaded | 0.156" (3.96mm) Hex | 0.062" (1.57mm) | - | - | - | - | Brass | Tin | - | Insulated | ||
151 In Stock 819 Factory | 1 : ¥68.22000 Bulk | - | Bulk | Active | Single End | Double | 0.510" (12.95mm) | 0.375" (9.53mm) | 0.885" (22.48mm) | Panel Mount | Threaded | 0.250" (6.35mm) Hex | 0.094" (2.39mm) | - | - | - | - | Brass | Tin | - | Insulated | ||
661 In Stock | 1 : ¥80.36000 Bulk | - | Bulk | Active | Single End | Single | 0.287" (7.29mm) | 0.403" (10.24mm) | 0.690" (17.53mm) | Panel Mount | Threaded | 0.250" (6.35mm) Hex | 0.082" (2.08mm) | - | - | - | - | Brass | Tin | - | Insulated | ||
777 In Stock | 1 : ¥4.76000 Bulk | - | Bulk | Active | Single End | Single | 0.187" (4.75mm) | 0.093" (2.36mm) | 0.280" (7.11mm) | Panel Mount | Threaded | 0.125" (3.18mm) Hex | 0.075" (1.91mm) | - | - | - | 0.032" (0.81mm) | Brass | Tin | - | Non-Insulated |